Mueller Electric Fixed Test Probe, 2 mm Tip, 1kV, 2A
- RS Stock No.:
- 714-8200
- Mfr. Part No.:
- BU-26101-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR69.35
FREE delivery for orders over RM 150.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR69.35 |
| 15 - 49 | MYR67.66 |
| 50 + | MYR65.12 |
*price indicative
- RS Stock No.:
- 714-8200
- Mfr. Part No.:
- BU-26101-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Test Probe | |
| Voltage | 1kV | |
| Current | 2A | |
| Colour | Black | |
| Insulation Material | Nylon | |
| Probe Tip Type | Fixed | |
| Tip Size | 2 mm | |
| Tip Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Test Probe | ||
Voltage 1kV | ||
Current 2A | ||
Colour Black | ||
Insulation Material Nylon | ||
Probe Tip Type Fixed | ||
Tip Size 2 mm | ||
Tip Material Stainless Steel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Mueller Insulated Plug-On Test Prod with Stainless Steel Tip
Insulated plug-on test prods with 2 mm stainless steel tip and nylon housing. (Stock numbers 714-8207 and 714-8216 have a 8-32 thread on the point).These test prods are compatible with both insulated, non insulated or retractable 4mm banana plugs which are connected via a 4mm nickel plated brass banana jack. The length of these plug-on test prods is 83mm and they have a safety shock guard collar which is flat on one side to prevent rolling.
Related links
- Mueller Electric Fixed Test Probe 1kV, 2A
- Mueller Electric Fixed Test Probe 1kV, 20A
- Hirschmann Test & Measurement Fixed Test Probe 1kV 10A
- Staubli Fixed Test Probe 1kV 1A
- Mueller Electric Spring Loaded Test Probe 4 mm Socket
- Mueller Electric Test Lead 10A Black, 60 in Lead Length
- Mueller Electric Test Lead 20A Black, 60 in Lead Length
- Mueller Electric Test Lead 20A Black, 24 in Lead Length
