Hirschmann Hook Test Probe, 2.5mm Tip, 60V dc, 0.64mm Socket
- RS Stock No.:
- 280-9081
- Mfr. Part No.:
- 974201100
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
Price Each**
MYR104.32
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 4 | MYR104.32 |
5 + | MYR96.25 |
**price indicative
- RS Stock No.:
- 280-9081
- Mfr. Part No.:
- 974201100
- Manufacturer:
- Hirschmann Test & Measurement
Related links
- Hirschmann Hook Test Probe 60V dc, 0.64mm Socket
- Hirschmann Spring Loaded Test Probe 60V dc, 0.6mm Socket
- RS PRO Test Probe 1kV
- Hirschmann Fixed Test Probe 60V dc
- Hirschmann Test Probe 60V dc, 0.73mm Socket
- Hirschmann Fixed Test Probe 60V dc, 2mm Socket
- Hirschmann Fixed Test Probe 60V dc 1A
- Hirschmann Point Test Probe 60V dc 32A