Hirschmann Hook Test Probe, 2.5mm Tip, 60V dc, 0.64mm Socket
- RS Stock No.:
- 280-9080
- Mfr. Part No.:
- 974201100
- Manufacturer:
- Hirschmann Test & Measurement
Price Each (In a Pack of 10)**
MYR91.454
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 - 40 | MYR91.454 | MYR914.54 |
50 - 90 | MYR86.242 | MYR862.42 |
100 - 240 | MYR82.23 | MYR822.30 |
250 + | MYR79.426 | MYR794.26 |
**price indicative
- RS Stock No.:
- 280-9080
- Mfr. Part No.:
- 974201100
- Manufacturer:
- Hirschmann Test & Measurement
Related links
- Hirschmann Hook Test Probe 60V dc, 0.64mm Socket
- Hirschmann Spring Loaded Test Probe 60V dc, 0.6mm Socket
- RS PRO Test Probe 1kV
- Hirschmann Fixed Test Probe 60V dc
- Hirschmann Test Probe 60V dc, 0.73mm Socket
- Hirschmann Fixed Test Probe 60V dc, 2mm Socket
- Hirschmann Fixed Test Probe 60V dc 1A
- Hirschmann Point Test Probe 60V dc 32A