Hirschmann Test & Measurement Point Test Probe, 19 mm Tip, 60V dc, 11 mm Socket, 32A
- RS Stock No.:
- 280-9055
- Mfr. Part No.:
- 973369101
- Manufacturer:
- Hirschmann Test & Measurement
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
MYR672.86
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 80 | MYR33.643 | MYR672.86 |
| 100 - 180 | MYR31.726 | MYR634.52 |
| 200 + | MYR30.251 | MYR605.02 |
*price indicative
- RS Stock No.:
- 280-9055
- Mfr. Part No.:
- 973369101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Probe | |
| Voltage | 60V dc | |
| Colour | Red | |
| Current | 32A | |
| Probe Tip Type | Point | |
| Insulation Material | Polypropylene | |
| Tip Size | 19 mm | |
| Tip Material | Brass | |
| Probe Socket Diameter | 11mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61010, UL 94 | |
| Length | 130mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Probe | ||
Voltage 60V dc | ||
Colour Red | ||
Current 32A | ||
Probe Tip Type Point | ||
Insulation Material Polypropylene | ||
Tip Size 19 mm | ||
Tip Material Brass | ||
Probe Socket Diameter 11mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61010, UL 94 | ||
Length 130mm | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement Test probes comes with dual function. It has tip for penetrating insulation and oxide layers and 4 mm diameter pin for insertion in sockets. It is used to connects with 4 mm measuring leads (standard and safety system).
Connection unsprung socket
Nickel plated
Housing material PP
Temperature range -25 °C to +70 °C
Related links
- Hirschmann Test & Measurement Point Test Probe 60V dc 32A
- Hirschmann Test & Measurement Needle Point Test Probe 60V dc, 0.73 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 60V dc, 2 mm Socket
- Hirschmann Test & Measurement Spring Loaded Test Probe 60V dc, 0.6 mm Socket
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 1A
- Hirschmann Test & Measurement Fixed Test Probe 60V dc 16A
- Hirschmann Test & Measurement Needle Test Probe 4 mm Socket, 32A
- Schutzinger Point Test Probe 1kV 32A
