Electro PJP Narrow Test Probe, 4 mm Tip, 1kV, 20A

Subtotal (1 unit)*

MYR72.95

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR72.95

*price indicative

RS Stock No.:
263-9201
Mfr. Part No.:
590-IEC-Bl
Manufacturer:
Electro PJP
Find similar products by selecting one or more attributes.
Select all

Brand

Electro PJP

Product Type

Test Probe

Voltage

1kV

Colour

Blue

Current

20A

Probe Tip Type

Narrow

Insulation Material

Polyamide

Tip Size

4 mm

Tip Material

Brass

Standards/Approvals

RoHS

COO (Country of Origin):
FR
The Electro unlockable probe has PJP pressing the grey button that unlocks the clear sleeve. When released the clear sleeve is locked and offers an IP2X touch proof protection.

Protective finger guard

Safety marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy