PTR HARTMANN Test Pin, 8A
- RS Stock No.:
- 283-5584
- Distrelec Article No.:
- 140-22-260
- Mfr. Part No.:
- 5099-D-2.0N-AU-1.3C
- Manufacturer:
- PTR HARTMANN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 283-5584
- Distrelec Article No.:
- 140-22-260
- Mfr. Part No.:
- 5099-D-2.0N-AU-1.3C
- Manufacturer:
- PTR HARTMANN
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PTR HARTMANN | |
| Product Type | Test Pin | |
| Current | 8A | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand PTR HARTMANN | ||
Product Type Test Pin | ||
Current 8A | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin, 8A
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- Distrelec Test Pin Gold Plated Plated Contact
- PTR HARTMANN 8A Male
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin Gold Plated Plated Contact
- PTR HARTMANN Test Pin 4A
