Mueller Electric BNC Test Lead, 500V ac, Black, Red, 200 mm Lead Length
- RS Stock No.:
- 888-4724
- Mfr. Part No.:
- BU-P4970
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR69.92
FREE delivery for orders over RM 150.00
In Stock
- 94 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR69.92 |
| 10 - 24 | MYR68.20 |
| 25 + | MYR65.62 |
*price indicative
- RS Stock No.:
- 888-4724
- Mfr. Part No.:
- BU-P4970
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 200mm | |
| Product Type | BNC Test Lead | |
| Test Lead Type | BNC Test Lead | |
| Connector Orientation A | Straight | |
| Colour | Black, Red | |
| Voltage | 500V ac | |
| Connector Gender A | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Beryllium Copper | |
| Insulation Material | Polyvinyl Chloride | |
| Maximum Operating Temperature | +105°C | |
| Safety Category Level | CAT II | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 200mm | ||
Product Type BNC Test Lead | ||
Test Lead Type BNC Test Lead | ||
Connector Orientation A Straight | ||
Colour Black, Red | ||
Voltage 500V ac | ||
Connector Gender A Male | ||
Standards/Approvals RoHS | ||
Contact Material Beryllium Copper | ||
Insulation Material Polyvinyl Chloride | ||
Maximum Operating Temperature +105°C | ||
Safety Category Level CAT II | ||
- COO (Country of Origin):
- CN
Mueller SMD Breakout Cable
Comprehensive range of positive & negative test leads which provide the user with a variety of SMD breakout & testing options. Comprising of 76mm or 200mm lead options and either PP or nylon insulators dependant on the application environment. Comes supplied with a double banana plug to insulated alligator clips
SMD Breakout Cable Assemblies
Related links
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric BNC Test Lead Black, 300 mm Lead Length
- Mueller Electric BNC Test Lead Red 200 mm Lead Length
- Mueller Electric BNC Test Lead Black, 1.5 m Lead Length
- Mueller Electric BNC Test Lead Black, 1.2 m Lead Length
- Mueller Electric BNC Test Lead 900 mm Lead Length
- Mueller Electric BNC Test Lead 610 mm Lead Length
- Mueller Electric BNC Test Lead 1.5 m Lead Length
