Mueller Electric BNC Test Lead 5A, 300V ac, Black, Red, 100 mm Lead Length
- RS Stock No.:
- 888-4308
- Mfr. Part No.:
- BU-5220-A-4-0
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR81.48
FREE delivery for orders over RM 150.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR81.48 |
| 10 - 24 | MYR79.20 |
| 25 + | MYR75.94 |
*price indicative
- RS Stock No.:
- 888-4308
- Mfr. Part No.:
- BU-5220-A-4-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Lead Length | 100mm | |
| Product Type | BNC Test Lead | |
| Colour | Black, Red | |
| Current | 5A | |
| Connector Orientation A | Straight | |
| Test Lead Type | BNC Test Lead | |
| Connector Orientation B | Straight | |
| Voltage | 300V ac | |
| Connector Gender A | Female | |
| Connector Gender B | Male | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | RoHS | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT II | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Lead Length 100mm | ||
Product Type BNC Test Lead | ||
Colour Black, Red | ||
Current 5A | ||
Connector Orientation A Straight | ||
Test Lead Type BNC Test Lead | ||
Connector Orientation B Straight | ||
Voltage 300V ac | ||
Connector Gender A Female | ||
Connector Gender B Male | ||
Contact Material Beryllium Copper | ||
Standards/Approvals RoHS | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT II | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Mueller SMD Breakout Cable
Comprehensive range of positive & negative test leads which provide the user with a variety of SMD breakout & testing options. Comprising of 76mm or 200mm lead options and either PP or nylon insulators dependant on the application environment. Comes supplied with a double banana plug to insulated alligator clips
SMD Breakout Cable Assemblies
Related links
- Mueller Electric BNC Test Lead 5A Black 100 mm Lead Length
- Mueller Electric BNC Test Lead 5A Black, 100 mm Lead Length
- Mueller Electric BNC Test Lead Black 100 mm Lead Length
- Mueller Electric BNC Test Lead 10A Black 100 mm Lead Length
- Mueller Electric BNC Test Lead Black 900 mm Lead Length
- Mueller Electric BNC Test Lead 10A Black, 100 mm Lead Length
- Mueller Electric BNC Test Lead Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Black, 600 mm Lead Length
