Mueller Electric Crocodile Clip Lead 10A, 300V, Red, 900 mm Lead Length
- RS Stock No.:
- 888-4036
- Mfr. Part No.:
- BU-3030-A-36-2
- Manufacturer:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR41.84
FREE delivery for orders over RM 150.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR41.84 |
| 10 - 24 | MYR40.67 |
| 25 + | MYR38.99 |
*price indicative
- RS Stock No.:
- 888-4036
- Mfr. Part No.:
- BU-3030-A-36-2
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Crocodile Clip Lead | |
| Lead Length | 900mm | |
| Current | 10A | |
| Colour | Red | |
| Test Lead Type | Clip Connector Test Lead | |
| Connector Shrouded A | Yes | |
| Connector Orientation B | Straight | |
| Connector Shrouded B | Yes | |
| Voltage | 300V | |
| Standards/Approvals | RoHS | |
| Contact Material | Steel | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -25°C | |
| Safety Category Level | CAT II | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Crocodile Clip Lead | ||
Lead Length 900mm | ||
Current 10A | ||
Colour Red | ||
Test Lead Type Clip Connector Test Lead | ||
Connector Shrouded A Yes | ||
Connector Orientation B Straight | ||
Connector Shrouded B Yes | ||
Voltage 300V | ||
Standards/Approvals RoHS | ||
Contact Material Steel | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Operating Temperature -25°C | ||
Safety Category Level CAT II | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
Mueller Alligator Test Lead
Premium range of insulated Alligator clip leads from Mueller provide the user with a reliable testing product. Comprising of a Nickel plated steel clip insulated with a PVC hood, along with a 20AWG tinned copper wire lead
Rated to hands free testing at 300V @ 10A
Offered in an assortment of lengths including 300mm, 600mm, 900mm, 1.2m & 1.5m
Standard Red & Black colours available
Alligator Clips
Note
RoHS Compliant
Related links
- Mueller Electric Crocodile Clip Lead 10A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 600 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 300 mm Lead Length
- Mueller Electric Crocodile Clip Lead 5A Red, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Black, 900 mm Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 1.5 m Lead Length
- Mueller Electric Crocodile Clip Lead 10A Red, 1.2 m Lead Length
