Fluke BNC Test Lead, 500V ac, Red, Black, 140 mm Lead Length

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

MYR191.00

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR191.00-
10 - 24MYR187.002%
25 +MYR181.005%

*price indicative

Sponsored
Fluke DMM EOY 2026
RS Stock No.:
439-0638
Mfr. Part No.:
3221
Manufacturer:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

BNC Test Lead

Lead Length

140mm

Connector Stackable A

Yes

Colour

Red, Black

Test Lead Type

BNC Test Lead

Connector Orientation A

Straight

Voltage

500V ac

Connector Stackable B

Yes

Connector Orientation B

Straight

Connector Gender A

Female

Standards/Approvals

CE

Contact Material

Nickel Plated Brass, Gold Plated Beryllium Copper Alloy

Insulation Material

Polypropylene

Maximum Operating Temperature

55°C

RoHS Status: Exempt

Fluke BNC Test Lead, 500V AC Voltage, 140mm Lead Length - 3221


This BNC test lead converts a BNC input to a stackable pin-tip connection for flexible test setups. It is intended for controlled-voltage bench and laboratory environments and connects BNC cables to instruments or test fixtures while maintaining mechanical strain relief and contact integrity.

Features and Benefits:


• 500Vrms rating supports testing in controlled-voltage environments
• Nickel-plated brass BNC connector resists wear and corrosion
• Gold-plated beryllium copper pin springs ensure low-resistance contact
• Polypropylene insulation provides Durable electrical isolation
• Stackable pin-tip plugs allow multi-connector chaining

Applications


• Suitable for converting BNC cables to stackable test rigs
• Ideal for bench testing of signal sources and receivers
• Used with laboratory instruments requiring secure BNC connections
• Can be used for multi-point measurements via stackable plugs

What temperature range can it tolerate during operation?


It is rated for a maximum operating temperature of +55°C.

How are wire polarity and connector contacts arranged?


The black conductor attaches to the BNC Shell and the red conductor connects to the BNC centre contact.

What materials are used for the conductor and insulation?


Conductive contacts use nickel-plated brass and gold-plated beryllium copper, with polypropylene insulation and PVC on the wire.

Is this suitable for hand-held use at higher voltages?


For CE compliance it is not intended for hand-held use above 33Vrms or 70Vdc, it is intended for hands-free testing within 500Vrms in controlled environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy