Teishin Electric Connector Test Lead, Red, Black, 1 m Lead Length
- RS Stock No.:
- 429-5331
- Mfr. Part No.:
- TLA-102
- Manufacturer:
- Teishin Electric
Subtotal (1 set)*
MYR24.97
FREE delivery for orders over RM 150.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | MYR24.97 |
*price indicative
- RS Stock No.:
- 429-5331
- Mfr. Part No.:
- TLA-102
- Manufacturer:
- Teishin Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teishin Electric | |
| Product Type | Connector Test Lead | |
| Lead Length | 1m | |
| Test Lead Type | Clip Connector Test Lead | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teishin Electric | ||
Product Type Connector Test Lead | ||
Lead Length 1m | ||
Test Lead Type Clip Connector Test Lead | ||
Colour Red, Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- JP
Related links
- Teishin Electric Connector Test Lead Black, 500 mm Lead Length
- Teishin Electric Test Lead Black, 1 m Lead Length
- Teishin Electric Crocodile Clip Lead Black, 1 m Lead Length
- Teishin Electric Connector Test Lead Green White 56 cm Lead Length
- Teishin Electric Connector Test Lead Green White 45 cm Lead Length
- Teishin Electric Connector Test Lead Green Yellow, 76 cm Lead Length
- Teishin Electric Connector Test Lead Blue Red Yellow, 50 cm Lead Length
- Teishin Electric Connector Test Lead Yellow White Grey 50 cm Lead Length
