Electro PJP Plug 12A, 1kV, Black, 2 m Lead Length
- RS Stock No.:
- 285-5962
- Mfr. Part No.:
- 2710-IEC-200N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
MYR44.13
FREE delivery for orders over RM 150.00
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR44.13 |
*price indicative
- RS Stock No.:
- 285-5962
- Mfr. Part No.:
- 2710-IEC-200N
- Manufacturer:
- Electro PJP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Product Type | Plug | |
| Lead Length | 2m | |
| Current | 12A | |
| Test Lead Type | 4 mm Banana Cable | |
| Colour | Black | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Annealed Copper, Nickel Coated Brass | |
| Standards/Approvals | EN / IEC 61010031:2015, European "Low Voltage " 2014/35/EU, EN / IEC 60529, NF C 93440:1986, European " RoHS" 2011/65/UE, European REACH regulation n°1907 / 2006 | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Level | dsPIC33CK CPU | |
| Safety Category Voltage | 1kV | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Plug | ||
Lead Length 2m | ||
Current 12A | ||
Test Lead Type 4 mm Banana Cable | ||
Colour Black | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Annealed Copper, Nickel Coated Brass | ||
Standards/Approvals EN / IEC 61010031:2015, European "Low Voltage " 2014/35/EU, EN / IEC 60529, NF C 93440:1986, European " RoHS" 2011/65/UE, European REACH regulation n°1907 / 2006 | ||
Minimum Operating Temperature -20°C | ||
Safety Category Level dsPIC33CK CPU | ||
Safety Category Voltage 1kV | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
The Electro PJP stackable d4 catheter features a straight fixed safety lead, ensuring ease of use and patient safety. It adheres to RoHS and REACH standards, with lead concentrations below 4% in the conductor and 0.1% in the insulator. Additionally, it meets strict limits on other hazardous substances like mercury, chromium VI, cadmium, polybrominated biphenyls (PBB), and polybrominated diphenyl ethers (PBDE). Compliance with REACH ensures that no substances from the SVHC candidate list are present at concentrations exceeding 0.1%, guaranteeing both regulatory adherence and patient well-being.
Pollution degree 1 or 2
Operating temperature -20 to +80 °C
European regulation n°1907 / 2006 REACH
Related links
- Electro PJP Plug 12A Black, 1 m Lead Length
- Electro PJP Plug 12A Black, 500 mm Lead Length
- Electro PJP Plug 12A Red, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 2 m Lead Length
- Electro PJP Plug 12A Yellow, 1 m Lead Length
- Electro PJP Plug 12A Green, 1 m Lead Length
- Electro PJP Plug 12A Green, 2 m Lead Length
- Electro PJP Plug 12A Red, 1 m Lead Length
