Electro PJP Connector Test Lead 12A, 1kV, Black, 2 m Lead Length
- RS Stock No.:
- 285-5959
- Mfr. Part No.:
- 2350-IEC-200N
- Manufacturer:
- Electro PJP
Subtotal (1 unit)*
MYR48.23
FREE delivery for orders over RM 150.00
- 10 unit(s) ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR48.23 |
*price indicative
- RS Stock No.:
- 285-5959
- Mfr. Part No.:
- 2350-IEC-200N
- Manufacturer:
- Electro PJP
Select all | Attribute | Value |
|---|---|---|
| Brand | Electro PJP | |
| Lead Length | 2m | |
| Product Type | Connector Test Lead | |
| Colour | Black | |
| Current | 12A | |
| Connector Orientation A | Straight | |
| Connector Orientation B | Right Angle | |
| Voltage | 1kV | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Contact Material | Nickel Coated Brass | |
| Standards/Approvals | EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/EU, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006 “REACH”, European regulation 2017 / 821 “Conflict minerals” | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Level | CAT IV | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | -20°C | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Lead Length 2m | ||
Product Type Connector Test Lead | ||
Colour Black | ||
Current 12A | ||
Connector Orientation A Straight | ||
Connector Orientation B Right Angle | ||
Voltage 1kV | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Contact Material Nickel Coated Brass | ||
Standards/Approvals EN / IEC 61010-031:2015, EN / IEC 60529, European Directive 2014/35/EU, European Directive 2011/65/EU, European Directive 2015/863/EU, European regulation n°1907 / 2006 “REACH”, European regulation 2017 / 821 “Conflict minerals” | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Level CAT IV | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature -20°C | ||
Safety Category Voltage 600V | ||
- COO (Country of Origin):
- FR
Related links
- Electro PJP Connector Test Lead 12A Black, 2 m Lead Length
- Electro PJP Connector Test Lead 12A Black, 500 mm Lead Length
- Electro PJP Connector Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Test Lead 12A Black, 2 m Lead Length
- Electro PJP Test Lead 12A Yellow, 2 m Lead Length
- Electro PJP Test Lead 12A Blue, 2 m Lead Length
- Electro PJP Test Lead 12A Red, 2 m Lead Length
- Electro PJP Test Lead 12A Green, 2 m Lead Length
