RND Connector Test Lead 12A, 30 V ac, 60 V dc, Red, 500 mm Lead Length
- RS Stock No.:
- 283-2790
- Distrelec Article No.:
- 301-57-926
- Mfr. Part No.:
- RND 350-00104
- Manufacturer:
- RND
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR24.67
- RS Stock No.:
- 283-2790
- Distrelec Article No.:
- 301-57-926
- Mfr. Part No.:
- RND 350-00104
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Lead Length | 500mm | |
| Product Type | Connector Test Lead | |
| Colour | Red | |
| Connector Stackable A | Yes | |
| Current | 12A | |
| Voltage | 30 V ac, 60 V dc | |
| Connector Stackable B | Yes | |
| Standards/Approvals | RoHS, REACH | |
| Contact Material | Brass | |
| Insulation Material | Polyvinyl Chloride | |
| Safety Category Voltage | 60, 30V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Select all | ||
|---|---|---|
Brand RND | ||
Lead Length 500mm | ||
Product Type Connector Test Lead | ||
Colour Red | ||
Connector Stackable A Yes | ||
Current 12A | ||
Voltage 30 V ac, 60 V dc | ||
Connector Stackable B Yes | ||
Standards/Approvals RoHS, REACH | ||
Contact Material Brass | ||
Insulation Material Polyvinyl Chloride | ||
Safety Category Voltage 60, 30V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
- COO (Country of Origin):
- FR
Related links
- RND Connector Test Lead 12A 30 V ac 500 mm Lead Length
- RND Connector Test Lead Red, 900 mm Lead Length
- Hirschmann Test & Measurement Connector Test Lead 6A 60 V dc 500 mm Lead Length
- Staubli Connector Test Lead 10A 30 V ac 500 mm Lead Length
- RND Banana Plug 3A 1 m Lead Length
- Electro PJP Plug 12A 60 V dc 50 mm Lead Length
- Electro PJP Plug 12A 60 V dc 200 mm Lead Length
- Electro PJP Plug 12A 60 V dc 200 mm Lead Length
