Chauvin Arnoux Test Lead, Black, Red, 3 m Lead Length
- RS Stock No.:
- 229-6184
- Mfr. Part No.:
- P01295097
- Manufacturer:
- Chauvin Arnoux
Subtotal (1 unit)*
MYR687.94
FREE delivery for orders over RM 150.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR687.94 |
*price indicative
- RS Stock No.:
- 229-6184
- Mfr. Part No.:
- P01295097
- Manufacturer:
- Chauvin Arnoux
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Chauvin Arnoux | |
| Lead Length | 3m | |
| Product Type | Test Lead | |
| Colour | Black, Red | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Lead Length 3m | ||
Product Type Test Lead | ||
Colour Black, Red | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Chauvin Arnoux 4 mm banana cable for CA 6121, CA 6160 and CA 6165. It is 3 m long.
Red and black colour
Related links
- Chauvin Arnoux Test Lead Red, 3 m Lead Length
- Chauvin Arnoux Test Lead 20A Black 2 m Lead Length
- Chauvin Arnoux Test Lead & Connector Kit
- Telegartner BNC Test Lead Red, 1 m Lead Length
- Teishin Electric Test Lead Red, 1 m Lead Length
- Digilent BNC Test Lead Red, 1 m Lead Length
- Schutzinger BNC Test Lead Red, 2 m Lead Length
- Schutzinger BNC Test Lead Red, 1 m Lead Length
