Digilent BNC Test Lead, Black, Red, 1 m Lead Length

Subtotal (1 unit)*

MYR59.13

Add to Basket
Select or type quantity
In Stock
  • 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR59.13

*price indicative

RS Stock No.:
194-6449
Distrelec Article No.:
301-54-627
Mfr. Part No.:
240-134
Manufacturer:
Digilent
Find similar products by selecting one or more attributes.
Select all

Brand

Digilent

Lead Length

1m

Product Type

BNC Test Lead

Colour

Black, Red

Test Lead Type

BNC Test Lead

Connector Gender A

Male

Standards/Approvals

REACH, RoHS3

The 240134 from Digilent is a BNC to Alligator Clip Cable product kit. It's a versatile tool used in electronics testing and prototyping, allowing you to connect BNC connectors (commonly found on oscilloscopes and signal generators) to alligator clips for easy connection to various components or circuits.

Features:


BNC to Alligator Clip - provides a convenient way to interface between BNC connectors and alligator clips

Total length - The cable is typically 39.4 inches (1000 mm) long, providing flexibility for various applications.

Terminated with one black and one red alligator clip

7 inches (18cm) black and red lead lengths

26AWG


Applications


The 240134 cable is suitable for a wide range of electronic testing and prototyping tasks, including:

Connecting oscilloscopes to circuits

Interfacing signal generators with components

Making temporary connections during troubleshooting

General-purpose testing and experimentation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy