Teishin Electric Crocodile Clip Lead, 1 m Lead Length

Subtotal (1 set)*

MYR66.33

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +MYR66.33

*price indicative

RS Stock No.:
174-5668
Mfr. Part No.:
TLA-70
Manufacturer:
Teishin Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Teishin Electric

Product Type

Crocodile Clip Lead

Lead Length

1m

Test Lead Type

Clip Connector Test Lead

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy