Schutzinger Yellow Male Adapter With Nickel Plated contacts and Nickel Plated Plated

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

MYR16.60

Add to Basket
Select or type quantity
In Stock
  • Plus 18 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9MYR16.60-
10 - 24MYR15.268%
25 +MYR13.7816%

*price indicative

RS Stock No.:
609-378
Mfr. Part No.:
RS A 20-40 S Ni / GE
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Adapter

Colour

Yellow

Current

10A

Connector Gender A

Male

Connector Gender B

Female

Contact Material

Nickel Plated

Contact Plating

Nickel Plated

Voltage

30V ac, 60V ac

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Schutzinger Adapter is designed for adapting a 2 mm diameter system to a 4 mm diameter safety system. It ensures secure and reliable connectivity between different test lead standards.

Nickel plated contact part

Polyamide insulation

-25 °C to +80 °C operating temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy