Phoenix Contact, ME 35 Polyamide Terminal Block Housing IP20, Latching

Subtotal (1 pack of 100 units)*

MYR1,805.85

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +MYR1,805.85MYR18.059

*price indicative

RS Stock No.:
522-376
Mfr. Part No.:
2896869
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

IP Rating

IP20

Series

ME 35

Material

Polyamide

Mounting Type

Latching

COO (Country of Origin):
DE
The Phoenix Contact DIN rail housing is designed for connectors with headers. It has dimensions of 35.2 mm in width, 99 mm in height, and 45.85 mm in depth, with a black color similar to RAL 9005, offering a durable and efficient solution for connector applications.

Tool free mounting
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option

Related links