Phoenix Contact, ME 45 Polyamide Terminal Block Housing IP20, Latching
- RS Stock No.:
- 522-048
- Mfr. Part No.:
- 2854982
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 pack of 10 units)*
MYR183.19
Stock information currently inaccessible
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 - 4 | MYR183.19 | MYR18.319 |
| 5 + | MYR178.09 | MYR17.809 |
*price indicative
- RS Stock No.:
- 522-048
- Mfr. Part No.:
- 2854982
- Manufacturer:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| IP Rating | IP20 | |
| Series | ME 45 | |
| Material | Polyamide | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
IP Rating IP20 | ||
Series ME 45 | ||
Material Polyamide | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing is designed for connectors with headers. It has dimensions of 45.2 mm in width, 99 mm in height, and 45.85 mm in depth, with a blue color similar to RAL 5015, offering a durable and efficient solution for connector applications.
Tool free mounting
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Related links
- Phoenix Contact Latching
- Phoenix Contact Latching
- Phoenix Contact Polyamide Terminal Block Housing, Screw Mount
- Phoenix Contact, KGG-MC Terminal Block Housing
- Phoenix Contact, KGS-PC Terminal Block Housing
- Phoenix Contact Cable Mount
- Phoenix Contact Cable Mount
- RS PRO Nylon Terminal Block Housing IP68, Cable Mount