Phoenix Contact, ME 22 Polyamide Terminal Block Housing IP20, Latching
- RS Stock No.:
- 517-389
- Mfr. Part No.:
- 2709244
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 pack of 10 units)*
MYR880.50
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR880.50 | MYR88.05 |
*price indicative
- RS Stock No.:
- 517-389
- Mfr. Part No.:
- 2709244
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| IP Rating | IP20 | |
| Series | ME 22 | |
| Material | Polyamide | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
IP Rating IP20 | ||
Series ME 22 | ||
Material Polyamide | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact DIN rail housing set includes the upper housing part, four 4-position PCB headers, and four 4-position PCB terminal blocks with screw connections. It has dimensions of 22.6 mm in width, 99 mm in height, and 45.85 mm in depth, with a light grey color similar to RAL 7035, providing a comprehensive and efficient solution for PCB applications.
Tool free mounting
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Flammability rating V0 in accordance with UL 94
Variety of connection technology
Can be mounted on the DIN rail
With integrated or DIN rail mountable bus connector as an option
Related links
- Phoenix Contact Latching
- Phoenix Contact Latching
- Phoenix Contact Polyamide Terminal Block Housing, Screw Mount
- Phoenix Contact, KGG-MC Terminal Block Housing
- Phoenix Contact, KGS-PC Terminal Block Housing
- Phoenix Contact Cable Mount
- Phoenix Contact Cable Mount
- RS PRO Nylon Terminal Block Housing IP68, Cable Mount