Finder, 39 Silver Nickel Alloy Sheet for use with 39 Series
- RS Stock No.:
- 494-875
- Distrelec Article No.:
- 301-05-949
- Mfr. Part No.:
- 060.48
- Manufacturer:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR40.58
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR40.58 |
| 10 + | MYR37.31 |
*price indicative
- RS Stock No.:
- 494-875
- Distrelec Article No.:
- 301-05-949
- Mfr. Part No.:
- 060.48
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Accessory Type | Sheet | |
| Product Type | Terminal Marker | |
| For Use With | 39 Series | |
| Series | 39 | |
| Material | Silver Nickel Alloy | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Accessory Type Sheet | ||
Product Type Terminal Marker | ||
For Use With 39 Series | ||
Series 39 | ||
Material Silver Nickel Alloy | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Finder sheet of marker tags for CEMBRE Thermal Transfer Printers.
48 tags per sheet
Tag size 6 x 12 mm
Related links
- Finder Silver Nickel Alloy 97 1 Phase Busbar 4.6 mm Pitch
- Finder Silver Nickel Alloy 8 to 16 A 97 1 Phase Busbar 12.5 mm Pitch
- Mueller Electric JP-8783-J Bed of Nails Test Clip Banana Jack, Silver Nickel Alloy contact
- Mueller Electric JP-25182-J Bed of Nails Test Clip Banana Jack, Silver Nickel Alloy contact
- Mueller Electric JP-8783 Bed of Nails Test Clip, Silver Nickel Alloy contact
- Mueller Electric JP-25182 Bed of Nails Test Clip, Silver Nickel Alloy contact
- Mueller Electric JP-8078 Bed of Nails Test Clip, Silver Nickel Alloy contact
- Mueller Electric JP-8783-N Bed of Nails Test Clip, Silver Nickel Alloy contact
