Phoenix Contact, US-PML Polyvinyl Chloride Terminal Marker for use with THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID,
- RS Stock No.:
- 487-635
- Mfr. Part No.:
- 0803868
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
MYR3,707.15
FREE delivery for orders over RM 500.00
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | MYR3,707.15 | MYR370.715 |
*price indicative
- RS Stock No.:
- 487-635
- Mfr. Part No.:
- 0803868
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Terminal Marker | |
| Product Type | Marker | |
| For Use With | THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID COLOR | |
| Series | US-PML | |
| Colour | Blue, White | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Terminal Marker | ||
Product Type Marker | ||
For Use With THERMOMARK CARD, THERMOMARK PRIME, BLUEMARK ID, BLUEMARK ID COLOR | ||
Series US-PML | ||
Colour Blue, White | ||
Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Label is an indispensable solution for marking fire detection systems. Its designed to enhance safety in environments where clear identification is paramount. With its eye-catching blue and white design, this label can effectively communicate vital information regarding smoke alarms as per DIN 4066 standards. Manufactured from durable PVC, it offers a reliable marking solution that withstands various environmental conditions. The label features thermal transfer identification technology, which ensures that markings remain legible over time. Its adhesive backing allows for easy application, making it suitable for a variety of surfaces. Ideal for both residential and commercial use, it brings a professional finish to fire protection systems and ensures compliance with safety regulations.
Durable construction resists harsh environmental conditions
Thermal transfer technology guarantees long-lasting visibility
Adhesive mounting type allows for effortless installation
Clear labelling enhances safety by meeting industry standards
Designed specifically for marking fire protection systems
Related links
- Phoenix Contact BLUEMARK ID, BLUEMARK ID
- Phoenix Contact THERMOMARK CARD BLUEMARK ID
- Phoenix Contact THERMOMARK PRIME
- Phoenix Contact BLUEMARK ID BLUEMARK ID COLOR
- Phoenix Contact THERMOMARK CARD BLUEMARK
- Phoenix Contact BLUEMARK ID COLOR
- Phoenix Contact BLUEMARK ID COLOR THERMOMARK PRIME
- Phoenix Contact THERMOMARK CARD
