ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- RS Stock No.:
- 596-118
- Mfr. Part No.:
- TA4019
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
MYR1,113.76
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,113.76 |
*price indicative
- RS Stock No.:
- 596-118
- Mfr. Part No.:
- TA4019
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Infrared Temperature Sensor | |
| Input Type | PT1000 | |
| Output Type | Analogue | |
| Diameter | 25.4mm | |
| Minimum Temperature Input | -50°C | |
| Maximum Temperature Input | 150°C | |
| Series | TA | |
| Maximum Supply Voltage | 30V dc | |
| Standards/Approvals | DIN EN 61000-6-2, CE, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Infrared Temperature Sensor | ||
Input Type PT1000 | ||
Output Type Analogue | ||
Diameter 25.4mm | ||
Minimum Temperature Input -50°C | ||
Maximum Temperature Input 150°C | ||
Series TA | ||
Maximum Supply Voltage 30V dc | ||
Standards/Approvals DIN EN 61000-6-2, CE, DIN IEC 68-2-27 50 g (11 ms), DIN IEC 68-2-6 20 g (10...2000 Hz), DIN EN 61000-6-3, UKCA, UL | ||
- COO (Country of Origin):
- US
The ifm electronic temperature transmitter is designed to deliver precise temperature measurements across a broad range of applications. Featuring a robust construction, this transmitter reliably measures temperatures from -50°C to 150°C and is suitable for both liquid and gas media. With its user-friendly analogue current output of 4 to 20 mA, it easily integrates into various industrial systems. The product is equipped with a durable stainless steel housing and boasts an IP 68/69K protection rating, ensuring reliable performance even in demanding environments. Additionally, the device offers exceptional accuracy and stability, allowing for consistent monitoring and control of temperature-sensitive processes.
Operating voltage range of 10 to 30 DC ensures flexibility in different systems
Short-circuit and overload protection enhances safety and reliability
Dynamic response times of 1 s / 3 s provide quick adaptability to temperature changes
Precision measurement with ± 0.3 K accuracy, ensuring high performance
Related links
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 30V dc
- ifm electronic TA Infrared Temperature Sensor PT1000 Input 32V dc
- ifm electronic TA3 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA4 Infrared Temperature Sensor PT1000 Input 30V
- ifm electronic TA Temperature Transmitter PT1000 Input 30V -40 °C
- ifm electronic TA1 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TA2 Infrared Temperature Sensor PT1000 Input 32V
- ifm electronic TD Infrared Temperature Sensor PT1000 Input 32V dc
