Microchip MCP9701 Series, Voltage Output Voltage Temperature Sensor, Through Hole Mount, Analogue, ±1°C, 3-Pin TO-92

This image is representative of the product range

Get a bulk buy discount

Add 2000 more to save MYR96.00

View bulk pricing options

Subtotal (1 bag of 1000 units)*

MYR2,160.00

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Bag*
Saving
1000 - 1000MYR2.16MYR2,160.00-
2000 - 3000MYR2.112MYR2,112.00MYR96.00
4000 +MYR2.073MYR2,073.00MYR348.00

*price indicative

RS Stock No.:
912-2856
Mfr. Part No.:
MCP9701A-E/TO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Temperature Sensor

Output Type

Voltage

Sub Type

Temperature Sensor

Interface Type

Analogue

Accuracy

±1°C

Mount Type

Through Hole

Pin Count

3

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-10°C

Minimum Supply Voltage

3.1V

Maximum Supply Voltage

5.5V

Package Type

TO-92

Standards/Approvals

No

Length

5.21mm

Series

MCP9701

Width

107.95mm

Height

5.33mm

Sensor Gain

19.5mV/°C

Automotive Standard

No

COO (Country of Origin):
TH

MCP9700/9701 Thermistor ICs


The MCP9700/9701 series of thermistor ICs convert temperature to analogue voltage. A key advantage of this series of thermistor IC is it's resistance to parasitic capacitance and the ability to drive large capacitive loads.

Applications include temperature monitoring, office equipment, home appliances, entertainment systems, hard disk drives, battery packs and any application that needs to measure a relative change in temperature.

Temperature & Humidity Sensors, Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy