CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input, 3 Output Relay 240V ac Temperature Control

Subtotal (1 unit)*

MYR1,520.19

Add to Basket
Select or type quantity
Temporarily out of stock
  • 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,520.19

*price indicative

RS Stock No.:
877-2065
Mfr. Part No.:
CAL MV160MRRR021U0
Manufacturer:
CAL
Find similar products by selecting one or more attributes.
Select all

Brand

CAL

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

1

Number of Outputs

3

Maximum Current

2A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

55°C

Control Type

Temperature Control

Maximum Supply Voltage

240V ac

Digital Comms

RS485 Modbus RTU

Maximum Voltage

250V

Display Type

4 digit LED

IP Rating

IP20, IP65

Width

96mm

Standards/Approvals

CE, EN61010-1, EN61326, UL61010-1

Length

48mm

Input Type

Thermocouple

Mount Type

DIN Rail

Series

MAXVU16

Panel Depth

67mm

COO (Country of Origin):
GB

CAL MAXVU Temperature Controller 1/16 DIN


The MAXVU temperature controller from CAL is designed to offer essential temperature control in an easy-to-install device that is fast to program with improved display visibility.

MAXVU provides an affordable solution for applications where primary temperature control functions such as heat only or heat/cool are needed, it offers a universal input and up to 3 outputs with a choice of either relay or SSR.

Typical applications include packaging processes such as sealers and many more.

• High visibility 18mm display (10.2mm lower display)

• Wide viewing angle

• Good performance in sunlight

• Quick set-up menu with top 10 configuration parameters

• Thermocouple, PT100 or linear DC sensor input

• Up to 3 outputs, relay or SSR

• 2 process alarms- high/low, deviation or band

• 3 button operation

• 2 x 4 digit display & 3 output status LEDs

• Front panel configuration or PC configuration software

• User can set-up in 60 seconds

• RS485 Modbus RTU communications

CAL Temperature Controllers


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy