Wachendorff UR3274 Panel Mount PID Temperature Controller 1 Input, 3 Output SSR, Relay 230V PID
- RS Stock No.:
- 216-3782
- Mfr. Part No.:
- UR32741A
- Manufacturer:
- Wachendorff
Subtotal (1 unit)*
MYR848.25
FREE delivery for orders over RM 150.00
In Stock
- 46 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR848.25 |
*price indicative
- RS Stock No.:
- 216-3782
- Mfr. Part No.:
- UR32741A
- Manufacturer:
- Wachendorff
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wachendorff | |
| Output Type | SSR, Relay | |
| Product Type | PID Temperature Controller | |
| Number of Inputs | 1 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 45°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | PID | |
| Terminal Type | Spring Terminal | |
| Maximum Supply Voltage | 230V | |
| Digital Comms | NFC/RFID | |
| Maximum Voltage | 230V | |
| Display Type | LED | |
| Standards/Approvals | UL, RoHS, CE | |
| Length | 32mm | |
| IP Rating | IP65, IP20 | |
| Width | 77mm | |
| Input Type | Universaleingang | |
| Mount Type | Panel Mount | |
| Series | UR3274 | |
| Panel Depth | 53mm | |
| Select all | ||
|---|---|---|
Brand Wachendorff | ||
Output Type SSR, Relay | ||
Product Type PID Temperature Controller | ||
Number of Inputs 1 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 45°C | ||
Minimum Operating Temperature 0°C | ||
Control Type PID | ||
Terminal Type Spring Terminal | ||
Maximum Supply Voltage 230V | ||
Digital Comms NFC/RFID | ||
Maximum Voltage 230V | ||
Display Type LED | ||
Standards/Approvals UL, RoHS, CE | ||
Length 32mm | ||
IP Rating IP65, IP20 | ||
Width 77mm | ||
Input Type Universaleingang | ||
Mount Type Panel Mount | ||
Series UR3274 | ||
Panel Depth 53mm | ||
- COO (Country of Origin):
- IT
The Wachendorff UR32741A is a PID controller with dimensions format of 35 mm x 77 mm. It has a universal power supply of 24V Vac or Vdc to 230V Vac or Vdc where universal input for process signals, thermocouples and different potentiometers can be done. It has two line LED display and has two switching outputs as relays and one relay or SSR drive.
Simple programming via keyboard, PC software or WACHENDORFF EMG APP
Universal power supply
Related links
- Wachendorff UR3274 Panel Mount PID Temperature Controller 2 Input SSR 230V PID Controller
- Lumel RE22 Panel Mount PID Temperature Controller 1 Input, 1 Output Relay 230V PID Controller
- Wachendorff UR4848xA DIN Rail PID Temperature Controller 1 Input Relay, Analogue 230V ac/dc PID
- RS PRO Panel Mount PID Temperature Controller 1 Input Relay 30V On-Off, PID Controller
- CAL MAXVU16 DIN Rail PID Temperature Controller 1 Input Relay 24V ac/dc Temperature Control
- RS PRO Panel Mount PID Temperature Controller 2 Input Relay 240V PID Controller, On-Off
- RS PRO Panel Mount PID Temperature Controller Relay 240V ac PID
- RS PRO Panel Mount PID Temperature Controller 2 Input Relay 24V PID Controller
