Omron E5DC DIN Rail PID Temperature Controller 1 Input, 2 Output Solid State Relay 26.4V ac/dc PID Controller

Subtotal (1 unit)*

MYR1,461.40

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,461.40

*price indicative

RS Stock No.:
215-3995
Distrelec Article No.:
302-29-041
Mfr. Part No.:
E5DC-QX2DSM-002
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PID Temperature Controller

Output Type

Solid State Relay

Number of Inputs

1

Number of Outputs

2

Maximum Current

20mA

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

PID Controller

Terminal Type

Screw

Maximum Supply Voltage

26.4V ac/dc

Controlled Phases

1

Display Type

11 Segment Digital Display

Maximum Voltage

26.4V

Length

96mm

Width

22.5mm

Standards/Approvals

CSA, cULus, UL

IP Rating

IP00, IP20

Mount Type

DIN Rail

Series

E5DC

Panel Depth

85mm

COO (Country of Origin):
CN

Omron E5DC Series PID Temperature Controller, SSR Output, 24V AC/DC Supply Voltage - E5DC-QX2DSM-002


This PID temperature controller is designed for precise temperature regulation in automation and industrial applications. With a compact size of 22.5 mm, it easily fits into narrow control panels and can be mounted on DIN rails. The controller supports various input types and can manage multiple output configurations.

Features & Benefits


• High-speed sampling at 50 ms enhances temperature control responsiveness

• SSR and linear current outputs provide versatile control options

• Universal input type accommodates thermocouples and resistance thermometers

• Adjustable ON/OFF and PID control methods optimise performance

• Removable screw terminal block simplifies maintenance tasks

• Integration with PLCs via programless communications for easy setup

Applications


• Integrated within industrial temperature control systems

• Used for precise monitoring and regulation of heating equipment

• Suitable for requiring PT100 thermocouple inputs

• Ideal for projects needing a robust and efficient solid state relay controller

What types of input does it support?


The controller supports universal inputs, including thermocouples such as K, J, T, and PT100 resistance thermometers, allowing for flexibility in sensor choice.

How can I connect it to a PLC?


Connections to the PLC can be made via the built-in RS-485 communication port, enabling straightforward integration with existing automation systems.

What maintenance is recommended for optimal performance?


Regular checks of the wiring and signal connections are advised to ensure no corrosion or damage occurs. The removable terminal block facilitates easy inspection and replacement.

Does it allow for manual control?


Yes, the temperature controller can be switched from automatic to manual operation, providing the ability to set specific target values or adjust parameters directly.

What is the maximum load current capacity?


The solid state relay output can handle a maximum load current of 3 A, suitable for controlling various heating devices as part of your temperature regulation system.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy