Omron E5AC Panel Mount PID Temperature Controller 2 Input, 4 Output Relay 240V ac PID Controller

Subtotal (1 unit)*

MYR2,234.77

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,234.77

*price indicative

RS Stock No.:
215-3962
Mfr. Part No.:
E5AC-RR4A5M-000
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

PID Temperature Controller

Output Type

Relay

Number of Inputs

2

Number of Outputs

4

Maximum Current

20mA

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Terminal Type

Screw

Control Type

PID Controller

Maximum Supply Voltage

240V ac

Digital Comms

RS485

Controlled Phases

1

Maximum Voltage

240V ac

Display Type

LCD

Width

96mm

IP Rating

IP00, IP66, IP20

Length

96mm

Standards/Approvals

UL, cULus, CSA

Mount Type

Panel Mount

Series

E5AC

Panel Depth

60mm

The Omron temperature controller series pursue greater visibility with large white PV display having a height of 10.5 mm for high visibility .The temperature controller has a compact body that is ideal for small equipment, laboratory instruments and can be easily connected to PLC with program less communication. The controller can be set up without wiring the power supply by connecting to the computer with a communications conversion cable.

Greater efficiency from designing to assembly and operation

High-speed sampling at 50 ms

Compact body and high visibility

Innovating control panel and equipment usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy