Omron E53 Panel Mount Controller 2 Input, 2 Output Relay 240V
- RS Stock No.:
- 215-3947
- Mfr. Part No.:
- E53-AKB
- Manufacturer:
- Omron
Subtotal (1 unit)*
MYR666.13
FREE delivery for orders over RM 150.00
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR666.13 |
*price indicative
- RS Stock No.:
- 215-3947
- Mfr. Part No.:
- E53-AKB
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Output Type | Relay | |
| Product Type | Controller | |
| Number of Inputs | 2 | |
| Number of Outputs | 2 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Maximum Supply Voltage | 240V | |
| Display Type | 5 Digit | |
| Standards/Approvals | CSA C22.2 No. 1010-1, EN 61010-1 (IEC 61010-1):Pollution Level 2, Lloyds Standards 5, overcurrent Category II, UL 61010-1 | |
| IP Rating | IP00, IP20, IP66 | |
| Mount Type | Panel Mount | |
| Input Type | Digital | |
| Series | E53 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Output Type Relay | ||
Product Type Controller | ||
Number of Inputs 2 | ||
Number of Outputs 2 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Maximum Supply Voltage 240V | ||
Display Type 5 Digit | ||
Standards/Approvals CSA C22.2 No. 1010-1, EN 61010-1 (IEC 61010-1):Pollution Level 2, Lloyds Standards 5, overcurrent Category II, UL 61010-1 | ||
IP Rating IP00, IP20, IP66 | ||
Mount Type Panel Mount | ||
Input Type Digital | ||
Series E53 | ||
The Omron digital process controller series has field configurable output options and water resistant front panels which are IP66/NEMA 4X rated. The process controller has serial communication and also supports front panel programming .
Advanced PID, or fuzzy self-tuning
Conforms to UL, CSA and CE standards
Remote set point with optional event input board
Set point ramp
Related links
- Omron E5AN Panel Mount Controller 2 Input, 2 Output Relay 240V
- Omron E53 DIN Rail Controller 2 Input Logic, Solid State Relay 240V On/Off+Dual PID with Auto-Tuning
- Omron E53 DIN Rail Controller 2 Input, 2 Output 4 to 20 mA 240V
- Omron E5CN Panel Mount PID Temperature Controller 2 Input PID, On-Off
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Relay 240V ac/dc PID Controller
- Omron E5CN-HT Panel Mount PID Temperature Controller 2 Input, 2 Output Solid State Relay 240V ac PID Controller
- Omron E5CC Panel Mount Controller 2 Input On-Off, PID
- Omron E5CB Panel Mount Controller 2 Input, 3 Output Relay 240V ac On-Off
