RS PRO RS PRO DIN Rail Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS Stock No.:
- 874-231
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR572.84
FREE delivery for orders over RM 150.00
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR572.84 |
*price indicative
- RS Stock No.:
- 874-231
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Auxiliary Power Supply | 2.5 W | |
| Display Type | 3 Digit | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Length | 86mm | |
| Width | 35mm | |
| Series | RS PRO | |
| Mount Type | DIN Rail | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Auxiliary Power Supply 2.5 W | ||
Display Type 3 Digit | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
Length 86mm | ||
Width 35mm | ||
Series RS PRO | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- TR
The RS PRO temperature controller provides precise ON/OFF temperature control, ensuring optimal performance tailored to specific applications. Its Advanced functionality makes it Ideal for heating and cooling operations in various industries.
ON/OFF temperature control for optimal process management
PTC sensor input type ensures accurate temperature readings
Selectable heating and cooling function enhances operational flexibility
Includes 1X relay output rated at 5A

