RS PRO RS PRO Panel Temperature Controller 1 Input, 1 Output SSR Driver 230V ac Digital
- RS Stock No.:
- 874-132
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
MYR832.74
FREE delivery for orders over RM 150.00
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR832.74 |
*price indicative
- RS Stock No.:
- 874-132
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Temperature Controller | |
| Output Type | SSR Driver | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | Digital | |
| Maximum Supply Voltage | 230V ac | |
| Digital Comms | RS485 | |
| Display Type | 4 Digit | |
| Length | 62.5mm | |
| IP Rating | IP65 | |
| Standards/Approvals | IEC | |
| Width | 77mm | |
| Mount Type | Panel | |
| Series | RS PRO | |
| Input Type | NPN | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Temperature Controller | ||
Output Type SSR Driver | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type Digital | ||
Maximum Supply Voltage 230V ac | ||
Digital Comms RS485 | ||
Display Type 4 Digit | ||
Length 62.5mm | ||
IP Rating IP65 | ||
Standards/Approvals IEC | ||
Width 77mm | ||
Mount Type Panel | ||
Series RS PRO | ||
Input Type NPN | ||
- COO (Country of Origin):
- TR
The RS PRO digital tachometer offers precise measurement with a 4-digit display, enabling effective monitoring of rotational speeds across various applications.
NPN or PNP input type provides versatile compatibility
Adjustable decimal point and division rate optimise display for user needs
Supports 0.07Hz to 10000Hz input signals for a broad range of applications
Features automatic sampling from 1 to 16 seconds for efficient data collection

