Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR7,295.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR7,295.78

*price indicative

RS Stock No.:
822-651
Mfr. Part No.:
F055237/ GFX4-30-C-2-F-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Auxiliary Relay

Product Type

Temperature Controller

Number of Inputs

10

Number of Outputs

10

Maximum Current

16A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Digital Comms

Modbus RTU

Diagnostics

Over Temperature

Energy measurement

No

Maximum Voltage

480V ac

Display Type

LED

Standards/Approvals

CE, UL, EAC

Length

195mm

IP Rating

IP20

Width

109.5mm

Mount Type

Panel Mount

Series

GFX4

Input Type

Auxiliary, Digital

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran power controller is a compact, four-loop modular unit designed for efficient electrical power management across various applications, featuring an Advanced control algorithm for precise process regulation.

Includes four independent PID control loops for optimal performance

Compact size with integrated solid state relays reduces cabling requirements

Supports multiple digital communication protocols for seamless integration

Capable of managing up to 30kW maximum power output at 480V

Features versatile input options, accommodating thermocouples and thermoresistances

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy