Gefran GFX4 Panel Mount Microprocessor 2 Input, 3 Output Relay 240V ac On-Off, P, PD, PID
- RS Stock No.:
- 821-959
- Mfr. Part No.:
- F094416/ GFX4-60-R-4-F-E
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR9,708.83
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR9,708.83 |
*price indicative
- RS Stock No.:
- 821-959
- Mfr. Part No.:
- F094416/ GFX4-60-R-4-F-E
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Relay | |
| Product Type | Microprocessor | |
| Number of Inputs | 2 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | On-Off, P, PD, PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac | |
| Diagnostics | Self Diagnosis | |
| Maximum Voltage | 250V ac | |
| Display Type | LED | |
| Width | 48mm | |
| Standards/Approvals | CE | |
| Length | 48mm | |
| IP Rating | IP65 | |
| Mount Type | Panel Mount | |
| Series | GFX4 | |
| Input Type | Universal | |
| Panel Depth | 100mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Relay | ||
Product Type Microprocessor | ||
Number of Inputs 2 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type On-Off, P, PD, PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac | ||
Diagnostics Self Diagnosis | ||
Maximum Voltage 250V ac | ||
Display Type LED | ||
Width 48mm | ||
Standards/Approvals CE | ||
Length 48mm | ||
IP Rating IP65 | ||
Mount Type Panel Mount | ||
Series GFX4 | ||
Input Type Universal | ||
Panel Depth 100mm | ||
- COO (Country of Origin):
- IT
The Gefran Compact modular power controller designed to manage electrical power efficiently across multiple loops, integrating Advanced features for seamless operation.
Four independent loop control units for versatile power management
Equipped with standard digital communication protocols, including Modbus RTU
Up to 60kW maximum power handling, suitable for high-demand applications
Integrated solid state relays ensure reliable and fast switching
Wide input range with support for various thermocouples and resistance inputs
Related links
- Gefran GFX4 Panel Mount Microprocessor 2 Input P PID
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 4 Output SCR, SSR 480V ac PID
- Gefran GFX4-IR DIN Rail Controller 10 Input, 8 Output Relay 24V dc Temperature Controller
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4-IR DIN Rail Temperature Controller 10 Input, 6 Output Relay Output 480V PID
- Gefran 600 Panel Mount Microprocessor 1 Input P PID
