Gefran 650 DIN Controller 2 Input, 3 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 27V ac/dc Temperature Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,800.04

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,800.04

*price indicative

RS Stock No.:
821-917
Mfr. Part No.:
F088697/ 650-D-RT0-00101-0-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Product Type

Controller

Number of Inputs

2

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Terminal Type

Screw

Control Type

Temperature Controller

Maximum Supply Voltage

27V ac/dc

Digital Comms

Modbus RTU

Controlled Phases

3

Diagnostics

Scrolling Diagnostics Messages

Maximum Voltage

240V ac/dc

Display Type

LCD

Width

48mm

Standards/Approvals

UL

Length

48mm

IP Rating

IP65

Mount Type

DIN

Input Type

Current/Voltage, RTD

Series

650

Panel Depth

88mm

COO (Country of Origin):
IT
The Gefran sophisticated control system designed for precise temperature management. Its Advanced features ensure seamless operation and reliability in various industrial applications.

Large LCD display with customisable colour options for improved visibility

User-friendly guided configuration simplifies setup and reduces downtime

Supports multiple input types, including thermocouples and resistance thermometers

Energy counters enhance preventive maintenance by tracking consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy