Gefran GFX4 DIN Rail, Panel Power Controller 10 Input, 10 Output Analogue/Digital 530V ac Temperature Control
- RS Stock No.:
- 821-711
- Mfr. Part No.:
- F030911/ GFX4-30-R-1-0-0
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
MYR6,083.92
FREE delivery for orders over RM 150.00
- Ready to ship from 30 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR6,083.92 |
*price indicative
- RS Stock No.:
- 821-711
- Mfr. Part No.:
- F030911/ GFX4-30-R-1-0-0
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Analogue/Digital | |
| Product Type | Power Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Control | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 530V ac | |
| Auxiliary Power Supply | 8 VA | |
| Digital Comms | Modbus RTU | |
| Energy measurement | Yes | |
| Controlled Phases | 3 | |
| Diagnostics | Temperature Diagnostics | |
| Maximum Voltage | 530V ac | |
| Display Type | LED | |
| Width | 147mm | |
| Length | 140mm | |
| Standards/Approvals | CE, EAC, UL | |
| IP Rating | IP20 | |
| Input Type | Digital/Analogue | |
| Mount Type | DIN Rail, Panel | |
| Series | GFX4 | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Analogue/Digital | ||
Product Type Power Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Control | ||
Terminal Type Screw | ||
Maximum Supply Voltage 530V ac | ||
Auxiliary Power Supply 8 VA | ||
Digital Comms Modbus RTU | ||
Energy measurement Yes | ||
Controlled Phases 3 | ||
Diagnostics Temperature Diagnostics | ||
Maximum Voltage 530V ac | ||
Display Type LED | ||
Width 147mm | ||
Length 140mm | ||
Standards/Approvals CE, EAC, UL | ||
IP Rating IP20 | ||
Input Type Digital/Analogue | ||
Mount Type DIN Rail, Panel | ||
Series GFX4 | ||
- COO (Country of Origin):
- IT
Related links
- Gefran GFX4 DIN Rail 10 Output Analogue/Digital 530V ac Temperature Control
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 4 Output Relay 530V ac On-Off, PID
- Gefran GFX4 DIN Rail 6 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail 10 Output Continuous Relay, Triac 530V PID
- Gefran GFX4 DIN Rail Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Lump & Claw Hammers
