Gefran 650 DIN Temperature Controller 3 Input, 5 Output Logic, Relay Output 240V ac PID

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,348.96

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,348.96

*price indicative

RS Stock No.:
821-698
Mfr. Part No.:
F092460/ 650-R-R00-00101-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Logic, Relay Output

Number of Inputs

3

Number of Outputs

5

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V ac

Digital Comms

Modbus RTU

Controlled Phases

3

Firing Mode

Zero Crossing

Diagnostics

HB Alarm

Auxiliary Power Supply

27 V dc

Display Type

LCD

Maximum Voltage

240V ac

Length

48mm

Width

48mm

Standards/Approvals

UL

IP Rating

IP65

Series

650

Input Type

Linear Input, RTD, TC RTD

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran PID temperature controller delivers Advanced control precision for temperature management in industrial applications. Its versatile features enable seamless integration into various systems, ensuring reliable performance tailored to specific operational needs.

Operator Interface features a large, customisable LCD display with multiple colour options

Scrolling diagnostics messages can be displayed in the selected language for easy troubleshooting

Supports configurable universal input for various sensors, enhancing compatibility with different setups

Offers up to four relay outputs, capable of switching loads up to 5A for versatile control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy