Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- RS Stock No.:
- 821-454
- Mfr. Part No.:
- F304629/ 1650-D-RR0-0-0-20-5-00-00-1-00
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR3,386.69
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR3,386.69 |
*price indicative
- RS Stock No.:
- 821-454
- Mfr. Part No.:
- F304629/ 1650-D-RR0-0-0-20-5-00-00-1-00
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Controller | |
| Number of Inputs | 6 | |
| Number of Outputs | 3 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Terminal Type | Screw Terminal | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V | |
| Controlled Phases | 1 | |
| Diagnostics | Yes | |
| Energy measurement | Yes | |
| Maximum Voltage | 250V | |
| Display Type | LCD | |
| Length | 96mm | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Standards/Approvals | IEC 68-2-1 | |
| Series | 1650 | |
| Mount Type | Panel Mount | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Controller | ||
Number of Inputs 6 | ||
Number of Outputs 3 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Terminal Type Screw Terminal | ||
Control Type PID | ||
Maximum Supply Voltage 240V | ||
Controlled Phases 1 | ||
Diagnostics Yes | ||
Energy measurement Yes | ||
Maximum Voltage 250V | ||
Display Type LCD | ||
Length 96mm | ||
IP Rating IP65 | ||
Width 48mm | ||
Standards/Approvals IEC 68-2-1 | ||
Series 1650 | ||
Mount Type Panel Mount | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran controller offers precise temperature management with a user-friendly LCD interface. It designed for efficient operational control and simplifies diagnostics and programming in various industrial applications.
Large backlit LCD display enhances visibility for operators
Supports dual PID control loops for versatile temperature regulation
RS485 Modbus RTU communication enables seamless integration with existing systems
Configurable function blocks allow for custom logic sequences
Related links
- Gefran 1650 Panel Mount Controller 6 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 1 Input, 3 Output Logic 240V PID
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 2 Input PID
- Gefran 1650 DIN Controller Logic 240V ac/dc Temperature Control
- Gefran 1650 DIN Controller 5 Input, 2 Output Logic 240V ac/dc Temperature Controller
