Gefran 1650 Panel Mount Controller 7 Input, 4 Output Logic 240V PID

N

This image is representative of the product range

Subtotal (1 unit)*

MYR4,281.07

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR4,281.07

*price indicative

RS Stock No.:
821-394
Mfr. Part No.:
F090406/ 1650-D-RVR-0-1-02-5-00-00-1-00
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Output Type

Logic

Product Type

Controller

Number of Inputs

7

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Terminal Type

Screw Terminal

Maximum Supply Voltage

240V

Diagnostics

Yes

Controlled Phases

1

Energy measurement

Yes

Maximum Voltage

250V

Display Type

LCD

Length

96mm

IP Rating

IP65

Width

48mm

Standards/Approvals

IEC 68-2-1

Series

1650

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller offers precision control in a Compact 1/8 DIN format, featuring multiple PID loops and an intuitive operator Interface for efficient monitoring and configuration.

Operator Interface with a large LCD display and configurable bargraphs for clear status visibility

Easy guided configuration allows for parameter copy/paste, even when powered off

Supports relay, logic, and isolated analog outputs for versatile applications

Integrated Web server provides browser access for monitoring and parameter adjustments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy