Gefran 1250 Panel Temperature Controller 5 Input, 5 Output Logic, Relay Output 240V ac/dc PID
- RS Stock No.:
- 821-387
- Mfr. Part No.:
- F090323/ 1250-C-R00-00000-1-G
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
MYR2,054.92
FREE delivery for orders over RM 150.00
- Ready to ship from 30 November 2026
Units | Per Unit |
|---|---|
| 1 + | MYR2,054.92 |
*price indicative
- RS Stock No.:
- 821-387
- Mfr. Part No.:
- F090323/ 1250-C-R00-00000-1-G
- Manufacturer:
- Gefran
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic, Relay Output | |
| Product Type | Temperature Controller | |
| Number of Inputs | 5 | |
| Number of Outputs | 5 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | PID | |
| Terminal Type | Screw Terminal | |
| Maximum Supply Voltage | 240V ac/dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 27 V ac/dc | |
| Controlled Phases | 3 | |
| Energy measurement | Yes | |
| Diagnostics | HB Alarm, Lba Alarm | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LCD | |
| Length | 96mm | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Standards/Approvals | UL 61010 | |
| Series | 1250 | |
| Input Type | RTD, TC RTD | |
| Mount Type | Panel | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic, Relay Output | ||
Product Type Temperature Controller | ||
Number of Inputs 5 | ||
Number of Outputs 5 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Control Type PID | ||
Terminal Type Screw Terminal | ||
Maximum Supply Voltage 240V ac/dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 27 V ac/dc | ||
Controlled Phases 3 | ||
Energy measurement Yes | ||
Diagnostics HB Alarm, Lba Alarm | ||
Maximum Voltage 240V ac/dc | ||
Display Type LCD | ||
Length 96mm | ||
Width 48mm | ||
IP Rating IP65 | ||
Standards/Approvals UL 61010 | ||
Series 1250 | ||
Input Type RTD, TC RTD | ||
Mount Type Panel | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
Related links
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V PID Controller
- Gefran 1250 Panel Mount Temperature Controller 3 Input, 3 Output Analog 240V ac/dc PID
- Gefran 1250 Panel Temperature Controller 5 Input Relay Output 240V ac/dc PID
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 240V Temperature Control
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 Panel PID Temperature Controller, 2 Output Relay 27V Temperature Control
- Gefran 1250 DIN Controller, 2 Output Analog 27V ac/dc Temperature Controller
