Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Logic, Relay 240V ac/dc PID
- RS Stock No.:
- 821-369
- Mfr. Part No.:
- F087154/ 1650-D-RRR-0-1-01-5-00-00-1-FB
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR4,446.28
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,446.28 |
*price indicative
- RS Stock No.:
- 821-369
- Mfr. Part No.:
- F087154/ 1650-D-RRR-0-1-01-5-00-00-1-FB
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Temperature Controller | |
| Output Type | Logic, Relay | |
| Number of Inputs | 3 | |
| Number of Outputs | 4 | |
| Maximum Current | 5A | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | PID | |
| Maximum Supply Voltage | 240V ac/dc | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Length | 96mm | |
| Standards/Approvals | CE, RoHS, REACH, UL, cUL, EAC | |
| IP Rating | IP65 | |
| Width | 48mm | |
| Mount Type | Panel Mount | |
| Input Type | Auxiliary, Digital/Analogue | |
| Series | 1650 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Temperature Controller | ||
Output Type Logic, Relay | ||
Number of Inputs 3 | ||
Number of Outputs 4 | ||
Maximum Current 5A | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type PID | ||
Maximum Supply Voltage 240V ac/dc | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Length 96mm | ||
Standards/Approvals CE, RoHS, REACH, UL, cUL, EAC | ||
IP Rating IP65 | ||
Width 48mm | ||
Mount Type Panel Mount | ||
Input Type Auxiliary, Digital/Analogue | ||
Series 1650 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran control device offers precise temperature management and monitoring features. Its Advanced design ensures reliability with a user-friendly interface, making it suitable for complex industrial applications requiring efficient process control.
Large LCD display with three configurable bar graphs for enhanced monitoring
Easy configuration with a guided setup wizard and copy/paste parameters
Includes two PID control loops and 32 function Block applications
Provides RS485 and Ethernet Modbus communication for system integration
Removable faceplate allows for quick replacement and maintenance
Related links
- Gefran 1650 Panel Mount Controller 6 Input, 4 Output Logic 240V PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input Relay 27V ac/dc PID
- Gefran 1650 DIN Temperature Controller 5 Input Relay Output 240V ac PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Analog 27V ac/dc PID
- Gefran 1650 DIN Rail 4 Output Logic, Relay 240V ac/dc PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input PID
- Gefran 1650 Panel Mount Temperature Controller 3 Input, 4 Output Relay 240V ac/dc PID
