Gefran 1250 DIN Controller, 4 Output Relay 240V ac Temperature Controller
- RS Stock No.:
- 821-357
- Mfr. Part No.:
- F085874/ 1250-R-DRR-00000-1-G
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,382.37
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR2,382.37 |
*price indicative
- RS Stock No.:
- 821-357
- Mfr. Part No.:
- F085874/ 1250-R-DRR-00000-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Scrolling Diagnostics Messages | |
| Display Type | LCD | |
| Maximum Voltage | 240V ac/dc | |
| Width | 48mm | |
| IP Rating | IP65 | |
| Length | 96mm | |
| Standards/Approvals | UL | |
| Mount Type | DIN | |
| Input Type | Current/Voltage, RTD | |
| Series | 1250 | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Number of Outputs 4 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Digital Comms Modbus RTU | ||
Diagnostics Scrolling Diagnostics Messages | ||
Display Type LCD | ||
Maximum Voltage 240V ac/dc | ||
Width 48mm | ||
IP Rating IP65 | ||
Length 96mm | ||
Standards/Approvals UL | ||
Mount Type DIN | ||
Input Type Current/Voltage, RTD | ||
Series 1250 | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller provides precise regulation for industrial applications, offering comprehensive diagnostic features and a user-friendly interface, ensuring ease of operation and reliability in temperature management.
Operator Interface integrates a large, customisable LCD display for enhanced usability
Features scrolling diagnostics messages available in multiple languages for better understanding
Guided configuration allows easy parameter copying, even without power
Includes preventive maintenance alerts with energy consumption tracking
Related links
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 2 Output Relay 240V ac Temperature Controller
- Gefran 1250 DIN Controller, 3 Output Analog 240V ac Temperature Controller
- Gefran 1250 DIN Controller 5 Input, 4 Output Relay 27V ac/dc Temperature Controller
- Gefran 1250 Panel Mount Temperature Controller 1 Input PID
- Gefran 1250 DIN 4 Output Relay 27V ac/dc PID
