Gefran 650 Panel Mount Temperature Controller 5 Input, 4 Output Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA) 240V ac/dc

N

This image is representative of the product range

Subtotal (1 unit)*

MYR2,439.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,439.18

*price indicative

RS Stock No.:
821-355
Mfr. Part No.:
F085854/ 650-D-DR0-00031-0-LFG
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Static/Logic (10 Vdc/30 mA Or 24 Vdc/20 mA)

Number of Inputs

5

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Control Type

PID

Maximum Supply Voltage

240V ac/dc

Digital Comms

RS485 Modbus RTU Communication

Energy measurement

No

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Standards/Approvals

CE, UL, EAC

Width

48mm

Input Type

RTD

Series

650

Mount Type

Panel Mount

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran controller efficiently regulates temperature through Advanced PID functions, ensuring accurate control in various applications. Designed for seamless functionality, it offers user-friendly interfaces for optimal performance.

Large LCD display for clear operator Interface

Customisable alarm thresholds for preventive maintenance

Guided configuration enables manual-free programming

Multiple input types compatible with various sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy