Gefran GFXTERMO4 DIN Rail, Panel Temperature Controller 4 Input, 4 Output Logic 32V dc On-Off, P, PI, PID
- RS Stock No.:
- 821-347
- Mfr. Part No.:
- F085506/ GFXTERMO4-D-2-M
- Manufacturer:
- Gefran
N
Subtotal (1 unit)*
MYR5,829.54
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR5,829.54 |
*price indicative
- RS Stock No.:
- 821-347
- Mfr. Part No.:
- F085506/ GFXTERMO4-D-2-M
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Logic | |
| Product Type | Temperature Controller | |
| Number of Inputs | 4 | |
| Number of Outputs | 4 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off, P, PI, PID | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 32V dc | |
| Digital Comms | Modbus RTU | |
| Auxiliary Power Supply | 24 V | |
| Diagnostics | Lba Alarm | |
| Display Type | LED | |
| IP Rating | IP20 | |
| Width | 25mm | |
| Length | 140mm | |
| Series | GFXTERMO4 | |
| Mount Type | DIN Rail, Panel | |
| Input Type | Linear Input | |
| Panel Depth | 140mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Logic | ||
Product Type Temperature Controller | ||
Number of Inputs 4 | ||
Number of Outputs 4 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off, P, PI, PID | ||
Terminal Type Screw | ||
Maximum Supply Voltage 32V dc | ||
Digital Comms Modbus RTU | ||
Auxiliary Power Supply 24 V | ||
Diagnostics Lba Alarm | ||
Display Type LED | ||
IP Rating IP20 | ||
Width 25mm | ||
Length 140mm | ||
Series GFXTERMO4 | ||
Mount Type DIN Rail, Panel | ||
Input Type Linear Input | ||
Panel Depth 140mm | ||
- COO (Country of Origin):
- IT
The Gefran controller is a sophisticated multi-loop device designed for independent management of four control loops, offering seamless integration and efficient operation across various industrial applications.
Four universal process inputs for maximum versatility
Independent hot/cold PID control tailored to specific needs
Configurable outputs supporting relay, logic, TRIAC, and continuous operations
Optional external CT inputs enhance monitoring capabilities
Related links
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Logic 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Triac 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Relay 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 4 Output Continuous 32V dc On-Off PI, PID
- Gefran GFXTERMO4 DIN Rail 10 Output Logic 32V PID
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Logic 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 32V dc Temperature Controller
