Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller

N

This image is representative of the product range

Subtotal (1 unit)*

MYR9,489.78

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR9,489.78

*price indicative

RS Stock No.:
821-313
Mfr. Part No.:
F069492/ GFX4-IR-60-R-2-F-M
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Auxiliary Relay

Number of Inputs

10

Number of Outputs

10

Maximum Current

32A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

Power Controller

Maximum Supply Voltage

480V ac

Digital Comms

Modbus RTU

Energy measurement

No

Diagnostics

Scr Short Circuit

Maximum Voltage

480V ac

Display Type

LED

Width

109.5mm

Standards/Approvals

CE, UL, EAC

IP Rating

IP20

Length

147.5mm

Input Type

Auxiliary, Digital

Mount Type

Panel Mount

Series

GFX4-IR

Panel Depth

132mm

COO (Country of Origin):
IT
The Gefran modular power controller efficiently manages power for infrared lamps and inductive loads. It features integrated current transformers and supports a range of thermal and electrical processes for precise control.

Maximum power output of 60kW@480V with each zone managing up to 15.3kW

Integrated communication ports for Modbus RTU and various fieldbus options

Models include two settable relay outputs and four universal process inputs

Advanced diagnostic capabilities including load alarms and feedback functions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy