Gefran 1200 Screw Temperature Controller 4 Input, 4 Output Analog, Logic, Relay 27V ac/dc On-Off, P, PD, PID

N

Subtotal (1 unit)*

MYR2,860.18

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR2,860.18

*price indicative

RS Stock No.:
821-306
Mfr. Part No.:
F069333/ 1200-RRWD-00-0-0
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Temperature Controller

Output Type

Analog, Logic, Relay

Number of Inputs

4

Number of Outputs

4

Maximum Current

5A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

50°C

Control Type

On-Off, P, PD, PID

Maximum Supply Voltage

27V ac/dc

Digital Comms

RS422/RS485/Modbus RTU

Auxiliary Power Supply

24 V

Diagnostics

Self Diagnosis

Maximum Voltage

250V ac

Display Type

LED

IP Rating

IP65

Width

96mm

Standards/Approvals

EN 61010-1

Mount Type

Screw

Series

1200

Input Type

NTC, PTC, RTD, Thermocouple

Panel Depth

100mm

COO (Country of Origin):
IT
The Gefran microprocessor controller offers precise temperature control and monitoring, featuring a range of configurable inputs and outputs for diverse applications in industrial settings.

Universal input configurable from the faceplate

Accuracy better than 0.2% f.s. under nominal conditions

Supports multiple control outputs: relay, logic, Triac, or continuous

Equipped with three configurable alarms for enhanced monitoring

Self-tuning and soft-start capabilities for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy