Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off
- RS Stock No.:
- 821-294
- Mfr. Part No.:
- F068761/ 650-R-RT0-00030-1-G
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR2,495.98
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR2,495.98 |
*price indicative
- RS Stock No.:
- 821-294
- Mfr. Part No.:
- F068761/ 650-R-RT0-00030-1-G
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | PID Temperature Controller | |
| Output Type | Analogue/Digital | |
| Maximum Current | 5A | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Control Type | On-Off | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 240V ac | |
| Energy measurement | Yes | |
| Controlled Phases | 3 | |
| Auxiliary Power Supply | 5 W | |
| Digital Comms | Modbus RTU | |
| Diagnostics | Short Circuit | |
| Maximum Voltage | 240V ac/dc | |
| Display Type | LED | |
| Standards/Approvals | CE, EAC, UL | |
| Width | 40mm | |
| Length | 40mm | |
| IP Rating | IP65 | |
| Input Type | Linear Input | |
| Mount Type | DIN | |
| Series | 650 Series | |
| Panel Depth | 80mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type PID Temperature Controller | ||
Output Type Analogue/Digital | ||
Maximum Current 5A | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Control Type On-Off | ||
Terminal Type Screw | ||
Maximum Supply Voltage 240V ac | ||
Energy measurement Yes | ||
Controlled Phases 3 | ||
Auxiliary Power Supply 5 W | ||
Digital Comms Modbus RTU | ||
Diagnostics Short Circuit | ||
Maximum Voltage 240V ac/dc | ||
Display Type LED | ||
Standards/Approvals CE, EAC, UL | ||
Width 40mm | ||
Length 40mm | ||
IP Rating IP65 | ||
Input Type Linear Input | ||
Mount Type DIN | ||
Series 650 Series | ||
Panel Depth 80mm | ||
- COO (Country of Origin):
- IT
The Gefran temperature controller offers precise management of thermal processes, ensuring optimal performance with user-friendly Interface and robust diagnostics.
Large LCD display enhances visibility and customisation options
Scrolling diagnostics provide clear troubleshooting messages in multiple languages
Guided configuration enables easy setup without needing the power on
Supports various sensor inputs for versatile applications
Advanced tuning algorithms ensure accuracy in critical thermal systems
Multiple outputs allow for flexible control and integration
RS485 communication enables integration with external systems
Related links
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 2 Input, 3 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller Analogue/Digital 27V ac On-Off
- Gefran 650 DIN Controller 4 Input, 3 Output Relay 240V ac Temperature Controller
- Gefran 650 Series DIN PID Temperature Controller 4 Input Analogue/Digital 27V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 2 Output Analogue/Digital 240V ac On-Off
- Gefran 650 Series DIN PID Temperature Controller 3 Input, 3 Output Analogue/Digital 27V ac On-Off
