Gefran 1250 DIN Controller 5 Input, 3 Output Relay 240V ac/dc Temperature Controller

Subtotal (1 unit)*

MYR3,568.55

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per Unit
1 +MYR3,568.55

*price indicative

RS Stock No.:
821-280
Mfr. Part No.:
F068356/ 1250-R-RR0-01051-1-G
Manufacturer:
Gefran
Find similar products by selecting one or more attributes.
Select all

Brand

Gefran

Product Type

Controller

Output Type

Relay

Number of Inputs

5

Number of Outputs

3

Maximum Operating Temperature

55°C

Minimum Operating Temperature

-10°C

Control Type

Temperature Controller

Terminal Type

Screw

Maximum Supply Voltage

240V ac/dc

Digital Comms

Modbus RTU

Diagnostics

Scrolling Diagnostics Messages

Display Type

LCD

Maximum Voltage

240V ac/dc

IP Rating

IP65

Standards/Approvals

CE, UL

Length

96mm

Width

48mm

Series

1250

Input Type

Current/Voltage

Mount Type

DIN

Panel Depth

80mm

COO (Country of Origin):
IT
The Gefran temperature controller is a precise device designed for Advanced control applications, offering intuitive user interfaces and robust connectivity options that facilitate reliable temperature management in various settings.

Operator Interface with a large, customisable LCD display for easy monitoring

Configurable for different thermocouples and resistance thermometers, ensuring versatility

Advanced PID tuning algorithms provide stable control even in Rapid thermal systems

Multiple output options including relay and solid-state for diverse application needs

Related links