Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- RS Stock No.:
- 821-279
- Mfr. Part No.:
- F068355/ GFXTERMO4-R-1-E2
- Manufacturer:
- Gefran
This image is representative of the product range
Subtotal (1 unit)*
MYR8,860.89
FREE delivery for orders over RM 150.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR8,860.89 |
*price indicative
- RS Stock No.:
- 821-279
- Mfr. Part No.:
- F068355/ GFXTERMO4-R-1-E2
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Controller | |
| Output Type | Relay | |
| Maximum Current | 20mA | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Temperature Controller | |
| Terminal Type | Screw | |
| Maximum Supply Voltage | 24V dc | |
| Auxiliary Power Supply | 24 V dc | |
| Diagnostics | Alarm | |
| Controlled Phases | 3 | |
| Digital Comms | Modbus RTU | |
| Maximum Voltage | 24V dc | |
| Display Type | LED | |
| Standards/Approvals | CE | |
| Width | 140mm | |
| IP Rating | IP20 | |
| Length | 140mm | |
| Input Type | Current/Voltage | |
| Mount Type | DIN, Rod | |
| Series | GFXTERMO4 | |
| Panel Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Controller | ||
Output Type Relay | ||
Maximum Current 20mA | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Temperature Controller | ||
Terminal Type Screw | ||
Maximum Supply Voltage 24V dc | ||
Auxiliary Power Supply 24 V dc | ||
Diagnostics Alarm | ||
Controlled Phases 3 | ||
Digital Comms Modbus RTU | ||
Maximum Voltage 24V dc | ||
Display Type LED | ||
Standards/Approvals CE | ||
Width 140mm | ||
IP Rating IP20 | ||
Length 140mm | ||
Input Type Current/Voltage | ||
Mount Type DIN, Rod | ||
Series GFXTERMO4 | ||
Panel Depth 25mm | ||
- COO (Country of Origin):
- IT
The Gefran modular controller offers Advanced multi-loop control for processes, enabling independent management of four control loops with versatile input and output configurations tailored for various industrial applications.
Equipped with four universal process inputs for diverse signal types
Supports independent hot/cold PID control for optimal process regulation
Configurable relay and logic outputs for flexible control options
Facilitates real-time communication with standard protocols like Modbus RTU
Includes auxiliary analog inputs for external current transformers or linear readings
Related links
- Gefran GFXTERMO4 DIN, Rod Controller Logic 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 4 Output Relay 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN, Rod Controller Triac 24V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 10 Input, 8 Output Relay 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Continuous 32V dc Temperature Controller
- Gefran GFXTERMO4 DIN Controller 6 Input, 8 Output Logic 24V dc Temperature Controller
