Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- RS Stock No.:
- 821-272
- Mfr. Part No.:
- F063007/ GFX4-IR-30-0-4-0-0
- Manufacturer:
- Gefran
N
This image is representative of the product range
Subtotal (1 unit)*
MYR8,539.41
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | MYR8,539.41 |
*price indicative
- RS Stock No.:
- 821-272
- Mfr. Part No.:
- F063007/ GFX4-IR-30-0-4-0-0
- Manufacturer:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Output Type | Auxiliary Relay | |
| Product Type | Temperature Controller | |
| Number of Inputs | 10 | |
| Number of Outputs | 10 | |
| Maximum Current | 16A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Control Type | Power Controller | |
| Maximum Supply Voltage | 480V ac | |
| Digital Comms | Modbus RTU | |
| Energy measurement | No | |
| Diagnostics | Scr Short Circuit | |
| Display Type | LED | |
| Maximum Voltage | 480V ac | |
| Length | 147.5mm | |
| IP Rating | IP20 | |
| Width | 109.5mm | |
| Standards/Approvals | CE, UL, EAC | |
| Series | GFX4-IR | |
| Input Type | Auxiliary, Digital | |
| Mount Type | Panel Mount | |
| Panel Depth | 132mm | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Output Type Auxiliary Relay | ||
Product Type Temperature Controller | ||
Number of Inputs 10 | ||
Number of Outputs 10 | ||
Maximum Current 16A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Control Type Power Controller | ||
Maximum Supply Voltage 480V ac | ||
Digital Comms Modbus RTU | ||
Energy measurement No | ||
Diagnostics Scr Short Circuit | ||
Display Type LED | ||
Maximum Voltage 480V ac | ||
Length 147.5mm | ||
IP Rating IP20 | ||
Width 109.5mm | ||
Standards/Approvals CE, UL, EAC | ||
Series GFX4-IR | ||
Input Type Auxiliary, Digital | ||
Mount Type Panel Mount | ||
Panel Depth 132mm | ||
- COO (Country of Origin):
- IT
The Gefran power controller offers versatile control for heating applications and inductive loads, utilising Advanced technology to achieve precise management of up to 30kW@480V across four independent channels.
Manages a maximum contemporaneous power of 30kW@480V
Integrates four solid-state power units for efficient heating control
Supports multiple control modes like phase angle and burst firing
Features a Modbus RTU communication port for seamless integration
Related links
- Gefran GFX4-IR Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4 Panel Mount Temperature Controller 10 Input, 10 Output Auxiliary Relay 480V ac Power Controller
- Gefran GFX4-IR Panel Mount Power Controller 10 Input PID
- Gefran GFX4-IR Panel Mount Power Controller 6 Input PID
- Gefran GFX4-IR DIN Rail Power Controller 10 Input, 6 Output Relay Output 24V dc PID
- Cable Knives | Cable Stripping Knife
- Hand Saws | Hacksaws | Pad Saws
- Lump & Claw Hammers
